ABB EV1056 Series Aluminium Slide Rail, 50mm W, 50mm H, 100mm L For Use With EV1050

RS Stock No.: 202-309Brand: ABBManufacturers Part No.: 1STQ000983A0000
brand-logo
View all in Enclosure Profile and Rails

Technical Document

Specifications

Brand

ABB

Product Type

Slide Rail

Series

EV1056

Width

50mm

Height

50mm

Length

100mm

Material

Aluminium

For Use With

EV1050

Country of Origin

Italy

Stock information temporarily unavailable.

€ 470.00

€ 470.00 Each (Exc. Vat)

€ 573.40

€ 573.40 Each (inc. VAT)

ABB EV1056 Series Aluminium Slide Rail, 50mm W, 50mm H, 100mm L For Use With EV1050

€ 470.00

€ 470.00 Each (Exc. Vat)

€ 573.40

€ 573.40 Each (inc. VAT)

ABB EV1056 Series Aluminium Slide Rail, 50mm W, 50mm H, 100mm L For Use With EV1050
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Slide Rail

Series

EV1056

Width

50mm

Height

50mm

Length

100mm

Material

Aluminium

For Use With

EV1050

Country of Origin

Italy