ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4CO (SPDT), 6A Load

RS tootekood: 231-9498Bränd: ABBTootja Part nr.: 1SVR405618R1000 CR-M024DC4G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

4CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

6A

Terminal Type

Flat Pin Connections

Depth

27.5mm

Height

35.6mm

Length

27.5mm

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Accessory Type

Interface Relay

Minimum Operating Temperature

-40°C

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

EAC

Dimensions

27.5 x 35.6 x 21.2mm

Operating Temperature Range

-40 to +70°C

Päritoluriik

Poland

Lao andmed ajutiselt ei ole saadaval.

€ 18,00

€ 18,00 tk (ilma käibemaksuta)

€ 22,32

€ 22,32 tk (koos käibemaksuga)

ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4CO (SPDT), 6A Load

€ 18,00

€ 18,00 tk (ilma käibemaksuta)

€ 22,32

€ 22,32 tk (koos käibemaksuga)

ABB CR-M Series Interface Relay, DIN Rail Mount, 24V dc Coil, 4CO (SPDT), 6A Load
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

4CO (SPDT)

Mounting Type

DIN Rail

Series

CR-M

Load Current Rating

6A

Terminal Type

Flat Pin Connections

Depth

27.5mm

Height

35.6mm

Length

27.5mm

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Accessory Type

Interface Relay

Minimum Operating Temperature

-40°C

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Standards Met

EAC

Dimensions

27.5 x 35.6 x 21.2mm

Operating Temperature Range

-40 to +70°C

Päritoluriik

Poland