ABB Temperature Monitoring Relay, DPDT

RS tootekood: 464-568Bränd: ABBTootja Part nr.: 1SVR430811R1300 - CM-MSS (2)
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Height

78mm

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ABB Temperature Monitoring Relay, DPDT

P.O.A.

ABB Temperature Monitoring Relay, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

DPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Height

78mm

Päritoluriik

Germany