Technical Document
Specifications
Brand
ABBMonitoring Application
Temperature
Electrical Phase
1
Contact Configuration
SPST
Mounting Type
DIN Rail
Temperature Sensitivity
Overtemperature, Undertemperature
Series
CM-MSE
Maximum Operating Temperature
+60°C
Dimensions
78.5 x 22.5 x 78mm
Current Range
2 → 4A
Height
78mm
Length
78.5mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Standards Met
CCC, CE, CSA, EAC, UL
Minimum Operating Temperature
-20°C
Width
22.5mm
Country of Origin
Germany
Product details
CM-MSE Thermistor Motor Protection Relays
The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:
Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
The relay is independent of the rated motor current, the insulation class and the method of starting.
Automatic reset
Connection of several sensors (max. 6 sensors connected in series)
1 n/o contact
€ 81.50
€ 81.50 Each (Exc. Vat)
€ 99.43
€ 99.43 Each (inc. VAT)
1
€ 81.50
€ 81.50 Each (Exc. Vat)
€ 99.43
€ 99.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 81.50 |
5 - 9 | € 76.50 |
10 - 24 | € 72.50 |
25 - 49 | € 68.00 |
50+ | € 64.00 |
Technical Document
Specifications
Brand
ABBMonitoring Application
Temperature
Electrical Phase
1
Contact Configuration
SPST
Mounting Type
DIN Rail
Temperature Sensitivity
Overtemperature, Undertemperature
Series
CM-MSE
Maximum Operating Temperature
+60°C
Dimensions
78.5 x 22.5 x 78mm
Current Range
2 → 4A
Height
78mm
Length
78.5mm
Operating Temperature Range
+60°C
Terminal Type
Screw
Standards Met
CCC, CE, CSA, EAC, UL
Minimum Operating Temperature
-20°C
Width
22.5mm
Country of Origin
Germany
Product details
CM-MSE Thermistor Motor Protection Relays
The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:
Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance
The relay is independent of the rated motor current, the insulation class and the method of starting.
Automatic reset
Connection of several sensors (max. 6 sensors connected in series)
1 n/o contact