ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

RS tootekood: 783-4002Bränd: ABBTootja Part nr.: 1SVR730180R3300
brand-logo
Kuva kõik kategoorias Timer Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Minimum Operating Temperature

-25°C

Time Delay

<80ms

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, 1-Function, DPDT

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, 1-Function, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Minimum Operating Temperature

-25°C

Time Delay

<80ms