ABB Enclosed Push Button, Plastic, Red, IP66

RS Stock No.: 521-3605Brand: ABBManufacturers Part No.: 1TVC101000P3102
brand-logo
View all in Control Stations

Technical Document

Specifications

Brand

ABB

Push Button Colour

Red

Push Button Material

Plastic

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Length

75mm

Width

101mm

Depth

79mm

Product details

Single Start/Stop Control Stations

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

Stock information temporarily unavailable.

€ 57.50

€ 57.50 Each (Exc. Vat)

€ 70.15

€ 70.15 Each (inc. VAT)

ABB Enclosed Push Button, Plastic, Red, IP66

€ 57.50

€ 57.50 Each (Exc. Vat)

€ 70.15

€ 70.15 Each (inc. VAT)

ABB Enclosed Push Button, Plastic, Red, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 57.50
5 - 9€ 54.50
10 - 24€ 51.00
25 - 49€ 47.80
50+€ 44.70

Technical Document

Specifications

Brand

ABB

Push Button Colour

Red

Push Button Material

Plastic

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Cutout Diameter

22mm

Length

75mm

Width

101mm

Depth

79mm

Product details

Single Start/Stop Control Stations

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB