ABB High Performance S800S MCB, 1P, 80A Curve D, 400V AC, 250V DC, 50 kA Breaking Capacity

RS Stock No.: 435-392Brand: ABBManufacturers Part No.: 2CCG001238R0001
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

80A

Tripping Characteristics

Type D

Rated AC Voltage

400 V, 690V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800S

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Depth

88.5mm

Model Number

S801P-D80

Country of Origin

Switzerland

Product details

Type D Single Pole 50 kA - S800 Series

The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type D characteristics ensure a rapid response rate at 10–20 times the normal nominal current. Suitable for circuits that generate extremely high peak loads, e.g. transformers and condenser batteries.

DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm

Approvals

CCC, GOST-R, LR, DNV, RINA

Standards

EN 60898-1, IEC 60947-2 UL489

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

€ 118.00

€ 118.00 Each (Exc. Vat)

€ 146.32

€ 146.32 Each (inc. VAT)

ABB High Performance S800S MCB, 1P, 80A Curve D, 400V AC, 250V DC, 50 kA Breaking Capacity

€ 118.00

€ 118.00 Each (Exc. Vat)

€ 146.32

€ 146.32 Each (inc. VAT)

ABB High Performance S800S MCB, 1P, 80A Curve D, 400V AC, 250V DC, 50 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

80A

Tripping Characteristics

Type D

Rated AC Voltage

400 V, 690V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800S

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Depth

88.5mm

Model Number

S801P-D80

Country of Origin

Switzerland

Product details

Type D Single Pole 50 kA - S800 Series

The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type D characteristics ensure a rapid response rate at 10–20 times the normal nominal current. Suitable for circuits that generate extremely high peak loads, e.g. transformers and condenser batteries.

DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm

Approvals

CCC, GOST-R, LR, DNV, RINA

Standards

EN 60898-1, IEC 60947-2 UL489

ABB System Pro M Single & Double Pole MCB's