ABB System Pro M Compact S200 MCB, 2P, 13A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

RS tootekood: 488-6909Bränd: ABBTootja Part nr.: 2CDS252001R0135 - S202B13
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S202-B13

Toote üksikasjad

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's

€ 50,00

€ 50,00 tk (ilma käibemaksuta)

€ 62,00

€ 62,00 tk (koos käibemaksuga)

ABB System Pro M Compact S200 MCB, 2P, 13A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

€ 50,00

€ 50,00 tk (ilma käibemaksuta)

€ 62,00

€ 62,00 tk (koos käibemaksuga)

ABB System Pro M Compact S200 MCB, 2P, 13A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S202-B13

Toote üksikasjad

Type B Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's