Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
35mm
Length
88mm
Depth
75.8mm
Model Number
S202-C16
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
ABB System Pro M Compact S200 MCB2P, 16A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity
1
P.O.A.
ABB System Pro M Compact S200 MCB2P, 16A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
35mm
Length
88mm
Depth
75.8mm
Model Number
S202-C16