ABB System Pro M Compact S200 MCB, 2P, 63A Curve K, 400V AC, 6 kA Breaking Capacity

RS tootekood: 746-8012Bränd: ABBTootja Part nr.: 2CDS252001R0607 S202-K63
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-K63

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Päritoluriik

Germany

Toote üksikasjad

Type K Double Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

ABB System Pro M Single & Double Pole MCB's

Lao andmed ajutiselt ei ole saadaval.

€ 133,00

€ 133,00 tk (ilma käibemaksuta)

€ 164,92

€ 164,92 tk (koos käibemaksuga)

ABB System Pro M Compact S200 MCB, 2P, 63A Curve K, 400V AC, 6 kA Breaking Capacity

€ 133,00

€ 133,00 tk (ilma käibemaksuta)

€ 164,92

€ 164,92 tk (koos käibemaksuga)

ABB System Pro M Compact S200 MCB, 2P, 63A Curve K, 400V AC, 6 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-K63

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Päritoluriik

Germany

Toote üksikasjad

Type K Double Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

ABB System Pro M Single & Double Pole MCB's