ABB System Pro M Compact S200M MCB, 3P, 6A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity

RS tootekood: 535-4251Bränd: ABBTootja Part nr.: 2CDS273001R0064 S203M-C6
brand-logo
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-C6

Terminal Contact Type

Screw

Application

Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Päritoluriik

Germany

Toote üksikasjad

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Lao andmed ajutiselt ei ole saadaval.

€ 128,00

€ 128,00 tk (ilma käibemaksuta)

€ 158,72

€ 158,72 tk (koos käibemaksuga)

ABB System Pro M Compact S200M MCB, 3P, 6A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity

€ 128,00

€ 128,00 tk (ilma käibemaksuta)

€ 158,72

€ 158,72 tk (koos käibemaksuga)

ABB System Pro M Compact S200M MCB, 3P, 6A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-C6

Terminal Contact Type

Screw

Application

Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Päritoluriik

Germany

Toote üksikasjad

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.