ABB Grey 1 Gang Plastic Kabel Cover Plate

RS Stock No.: 250-4872Brand: ABBManufacturers Part No.: 2CKA001710A3769
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Kabel

Country of Origin

Germany

Stock information temporarily unavailable.

€ 26.70

€ 26.70 Each (Exc. Vat)

€ 32.57

€ 32.57 Each (inc. VAT)

ABB Grey 1 Gang Plastic Kabel Cover Plate

€ 26.70

€ 26.70 Each (Exc. Vat)

€ 32.57

€ 32.57 Each (inc. VAT)

ABB Grey 1 Gang Plastic Kabel Cover Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Kabel

Country of Origin

Germany