Technical Document
Specifications
Brand
ABBColour
Gold
Current Rating
16A
Mounting Type
Flush Mount
Series
AM4
Operating Voltage
250V
Height
62mm
Country of Origin
Spain
€ 86.50
€ 86.50 Each (Exc. Vat)
€ 107.26
€ 107.26 Each (inc. VAT)
ABB Gold Key Card Switch, 16A, AM4 Series
1
€ 86.50
€ 86.50 Each (Exc. Vat)
€ 107.26
€ 107.26 Each (inc. VAT)
ABB Gold Key Card Switch, 16A, AM4 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBColour
Gold
Current Rating
16A
Mounting Type
Flush Mount
Series
AM4
Operating Voltage
250V
Height
62mm
Country of Origin
Spain