Technical Document
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
40A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
15kW
Series
2CMA
Model Number
2CMA142408R1000
Country of Origin
Bulgaria
Stock information temporarily unavailable.
€ 88.50
€ 88.50 Each (Exc. Vat)
€ 107.97
€ 107.97 Each (inc. VAT)
ABB 3P Pole Surface Mount Switch Disconnector - 40A Maximum Current, 15kW Power Rating, IP65
1
€ 88.50
€ 88.50 Each (Exc. Vat)
€ 107.97
€ 107.97 Each (inc. VAT)
ABB 3P Pole Surface Mount Switch Disconnector - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
40A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
15kW
Series
2CMA
Model Number
2CMA142408R1000
Country of Origin
Bulgaria