ABB F200 RCCB, 125A, 4 Pole, 30mA, Type B, 400V ac

RS tootekood: 176-9626Bränd: ABBTootja Part nr.: F204B-125/0.03
brand-logo
Kuva kõik kategoorias RCCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

125A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

400V ac

Series

F200

Overall Width

69mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

70 x 69 x 85mm

Earth Leakage Protection Type

F

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

70mm

Break Time

Time Delay

Mounting Style

DIN Rail Mount

Special Features

Earth Fault Safety Protection

Lao andmed ajutiselt ei ole saadaval.

€ 6 170,00

€ 6 170,00 tk (ilma käibemaksuta)

€ 7 650,80

€ 7 650,80 tk (koos käibemaksuga)

ABB F200 RCCB, 125A, 4 Pole, 30mA, Type B, 400V ac

€ 6 170,00

€ 6 170,00 tk (ilma käibemaksuta)

€ 7 650,80

€ 7 650,80 tk (koos käibemaksuga)

ABB F200 RCCB, 125A, 4 Pole, 30mA, Type B, 400V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

125A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

400V ac

Series

F200

Overall Width

69mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

70 x 69 x 85mm

Earth Leakage Protection Type

F

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

70mm

Break Time

Time Delay

Mounting Style

DIN Rail Mount

Special Features

Earth Fault Safety Protection