ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device

RS Stock No.: 175-2596Brand: ABBManufacturers Part No.: 2CTB815704R0600 OVR T2 3L 40-275s P TS QS
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

OVR

Length

53.4mm

Depth

76.7mm

Height

95.8mm

Dimensions

53.4 x 76.7 x 95.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

€ 434.00

€ 434.00 Each (Exc. Vat)

€ 529.48

€ 529.48 Each (inc. VAT)

ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device

€ 434.00

€ 434.00 Each (Exc. Vat)

€ 529.48

€ 529.48 Each (inc. VAT)

ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1€ 434.00
2 - 4€ 413.00
5+€ 389.00

Technical Document

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

OVR

Length

53.4mm

Depth

76.7mm

Height

95.8mm

Dimensions

53.4 x 76.7 x 95.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C