Technical Document
Specifications
Brand
ABBRange
Safeball
Series
JSTD25
Contact Configuration
SPDT
Number Of Push Buttons
4
Push Button Actuation
Momentary
Housing Material
Steel
Supply Current
2A
IP Rating
IP65
Length
90.5mm
Width
370mm
Depth
130mm
Colour
Black, Yellow
Dimensions
90.5 x 370 x 130mm
Stock information temporarily unavailable.
€ 450.00
€ 450.00 Each (Exc. Vat)
€ 558.00
€ 558.00 Each (inc. VAT)
ABB 4 Button Safety Two Hand Control Switch, Black, Yellow, JSTD25 Series
1
€ 450.00
€ 450.00 Each (Exc. Vat)
€ 558.00
€ 558.00 Each (inc. VAT)
ABB 4 Button Safety Two Hand Control Switch, Black, Yellow, JSTD25 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 450.00 |
5 - 9 | € 428.00 |
10 - 24 | € 405.00 |
25 - 49 | € 383.00 |
50+ | € 360.00 |
Technical Document
Specifications
Brand
ABBRange
Safeball
Series
JSTD25
Contact Configuration
SPDT
Number Of Push Buttons
4
Push Button Actuation
Momentary
Housing Material
Steel
Supply Current
2A
IP Rating
IP65
Length
90.5mm
Width
370mm
Depth
130mm
Colour
Black, Yellow
Dimensions
90.5 x 370 x 130mm