Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBRange
Orion3
Component Type
Active Part
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
2
Protective Height
500mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
8m
Maximum Response Time
11 ms
Length
606.35mm
Height
56.9mm
Dimensions
606.35 x 52 x 56.9 mm
Width
52mm
Terminal Type
8-Pin M12 Connector
Application
Body
Features
2 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Muting Function, Sturdy Profile, Type 4, Upto 8 m Operating Distance
Päritoluriik
Italy
Toote üksikasjad
ABB Orion3 Light Grids
The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.
Approvals
CE, cULus, TUV.
Standards
EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3
Perimeter and Access Guard
€ 1 087,63
€ 1 087,63 tk (ilma käibemaksuta)
€ 1 326,91
€ 1 326,91 tk (koos käibemaksuga)
1
€ 1 087,63
€ 1 087,63 tk (ilma käibemaksuta)
€ 1 326,91
€ 1 326,91 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBRange
Orion3
Component Type
Active Part
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
2
Protective Height
500mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
8m
Maximum Response Time
11 ms
Length
606.35mm
Height
56.9mm
Dimensions
606.35 x 52 x 56.9 mm
Width
52mm
Terminal Type
8-Pin M12 Connector
Application
Body
Features
2 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Muting Function, Sturdy Profile, Type 4, Upto 8 m Operating Distance
Päritoluriik
Italy
Toote üksikasjad
ABB Orion3 Light Grids
The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.
Approvals
CE, cULus, TUV.
Standards
EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3