Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
220 V dc, 690 V ac
Contact Current Rating
45 A
Range
A26-30-10-81
Series
A Line
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
54mm
Width
93.6mm
Depth
90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Päritoluriik
France
Toote üksikasjad
A Series Contactors
ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.
Approvals
CSA, UL
€ 128,00
€ 128,00 tk (ilma käibemaksuta)
€ 158,72
€ 158,72 tk (koos käibemaksuga)
1
€ 128,00
€ 128,00 tk (ilma käibemaksuta)
€ 158,72
€ 158,72 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
220 V dc, 690 V ac
Contact Current Rating
45 A
Range
A26-30-10-81
Series
A Line
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
54mm
Width
93.6mm
Depth
90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Päritoluriik
France
Toote üksikasjad
A Series Contactors
ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.
Approvals
CSA, UL