Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBCoil Voltage
110 → 120 V
Number of Poles
3
Contact Voltage Rating
220 V dc, 690 V ac
Contact Current Rating
500 A
Range
A300-30-11-84
Series
A Line
Power Rating
160 kW
Normal State Configuration
3NO (Main), NO/NC (Auxiliary)
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
152mm
Width
180.5mm
Depth
225mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Päritoluriik
Sweden
Toote üksikasjad
A Series Contactors
ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.
Approvals
CSA, UL
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBCoil Voltage
110 → 120 V
Number of Poles
3
Contact Voltage Rating
220 V dc, 690 V ac
Contact Current Rating
500 A
Range
A300-30-11-84
Series
A Line
Power Rating
160 kW
Normal State Configuration
3NO (Main), NO/NC (Auxiliary)
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
152mm
Width
180.5mm
Depth
225mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Päritoluriik
Sweden
Toote üksikasjad
A Series Contactors
ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.
Approvals
CSA, UL