ABB A Line Series Contactor, 110 → 120 V Coil, 3-Pole, 25 A, 22 kW, 3NO (Main), NO (Auxiliary), 690 V

RS tootekood: 832-9201Bränd: ABBTootja Part nr.: A40-30-10-84
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Coil Voltage

110 → 120 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

25 A

Power Rating

22 kW

Series

A Line

Range

A40-30-10-84

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

90mm

Width

54mm

Depth

108.3mm

Maximum Operating Temperature

+55 °C, +70 °C

Minimum Operating Temperature

-40 °C, -25 °C

Päritoluriik

France

Toote üksikasjad

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Approvals

CSA, UL

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ABB A Line Series Contactor, 110 → 120 V Coil, 3-Pole, 25 A, 22 kW, 3NO (Main), NO (Auxiliary), 690 V

P.O.A.

ABB A Line Series Contactor, 110 → 120 V Coil, 3-Pole, 25 A, 22 kW, 3NO (Main), NO (Auxiliary), 690 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Coil Voltage

110 → 120 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

25 A

Power Rating

22 kW

Series

A Line

Range

A40-30-10-84

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

90mm

Width

54mm

Depth

108.3mm

Maximum Operating Temperature

+55 °C, +70 °C

Minimum Operating Temperature

-40 °C, -25 °C

Päritoluriik

France

Toote üksikasjad

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Approvals

CSA, UL

Teid võib huvitada