ABB Inverter Drive, 0.37 kW, 3 Phase, 480 V ac, 1.2 A, ACS150 Series

RS tootekood: 621-1256Bränd: ABBTootja Part nr.: ACS150-03E-01A2-4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Power Rating

0.37 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

1.2 A

For Use With

AC Motors

Series

ACS150

IP Rating

IP20

Output Frequency

500Hz

STO

No

Drive Type

AC

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

239mm

Overall Width

70mm

Special Features

IP20 Terminal Protection

Toote üksikasjad

ACS150 Micro drive, 3 phase Input variable speed drive (VSD)

The ACS150 brings a level of programmability to the micro drive. Programming is via parameters arranged together into easy to follow logical groups, and arranged into a 2 level menu (short and long view). A built-in low-cost keypad allows access to these parameters, and also to the menus associated with diagnostics and reference changing.
The ACS150 comes complete with analogue and digital I/O (see data sheet) to allow the drive to be wired to your control system. A 10V reference is available to be used as an external speed reference, and the drive has a built-in PID controller, to allow process variables like pressure, flow, temperature to be controlled without external devices, connect up a relevant 4-20ma sensor. The parameter set allows motor protection, fixed frequencies and skip frequencies to be configured, as well as a number of other useful control and maintenance functions.
The motor control is scalar control, so is suitable for simple applications without the need for accurate speed or torque control, like single fan and pumps, simple conveyors and simple machines. The built-in PID controller allows the drive to control any measurable variable, and the diagnostics make machine maintenance easier.

Approvals

CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant

ABB - ACS Range

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 294,00

€ 294,00 tk (ilma käibemaksuta)

€ 358,68

€ 358,68 tk (koos käibemaksuga)

ABB Inverter Drive, 0.37 kW, 3 Phase, 480 V ac, 1.2 A, ACS150 Series

€ 294,00

€ 294,00 tk (ilma käibemaksuta)

€ 358,68

€ 358,68 tk (koos käibemaksuga)

ABB Inverter Drive, 0.37 kW, 3 Phase, 480 V ac, 1.2 A, ACS150 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Power Rating

0.37 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

1.2 A

For Use With

AC Motors

Series

ACS150

IP Rating

IP20

Output Frequency

500Hz

STO

No

Drive Type

AC

Filter Included

Yes

Control Panel

Yes

Overall Depth

142mm

Overall Length

239mm

Overall Width

70mm

Special Features

IP20 Terminal Protection

Toote üksikasjad

ACS150 Micro drive, 3 phase Input variable speed drive (VSD)

The ACS150 brings a level of programmability to the micro drive. Programming is via parameters arranged together into easy to follow logical groups, and arranged into a 2 level menu (short and long view). A built-in low-cost keypad allows access to these parameters, and also to the menus associated with diagnostics and reference changing.
The ACS150 comes complete with analogue and digital I/O (see data sheet) to allow the drive to be wired to your control system. A 10V reference is available to be used as an external speed reference, and the drive has a built-in PID controller, to allow process variables like pressure, flow, temperature to be controlled without external devices, connect up a relevant 4-20ma sensor. The parameter set allows motor protection, fixed frequencies and skip frequencies to be configured, as well as a number of other useful control and maintenance functions.
The motor control is scalar control, so is suitable for simple applications without the need for accurate speed or torque control, like single fan and pumps, simple conveyors and simple machines. The built-in PID controller allows the drive to control any measurable variable, and the diagnostics make machine maintenance easier.

Approvals

CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant

ABB - ACS Range

Teid võib huvitada