Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBPower Rating
2.2 kW
Phase
3
Supply Voltage
400 V
Current Rating
9.6 A
Series
ACS350
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
70mm
Overall Length
239mm
Overall Width
187mm
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
ABB Inverter Drive, 2.2 kW, 3 Phase, 400 V, 9.6 A, ACS350 Series
1
P.O.A.
ABB Inverter Drive, 2.2 kW, 3 Phase, 400 V, 9.6 A, ACS350 Series
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBPower Rating
2.2 kW
Phase
3
Supply Voltage
400 V
Current Rating
9.6 A
Series
ACS350
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
70mm
Overall Length
239mm
Overall Width
187mm