Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBPower Rating
15 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
30.5 A
For Use With
Pump & Fans
Series
ACS480
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
48 → 63Hz
STO
No
Drive Type
AC
Mounting Type
Wall Mount
Filter Included
Yes
Overall Depth
240mm
Overall Width
212.1mm
Overall Length
260mm
Päritoluriik
Germany
€ 2 452,43
€ 2 452,43 tk (ilma käibemaksuta)
€ 3 041,01
€ 3 041,01 tk (koos käibemaksuga)
1
€ 2 452,43
€ 2 452,43 tk (ilma käibemaksuta)
€ 3 041,01
€ 3 041,01 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBPower Rating
15 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
30.5 A
For Use With
Pump & Fans
Series
ACS480
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
48 → 63Hz
STO
No
Drive Type
AC
Mounting Type
Wall Mount
Filter Included
Yes
Overall Depth
240mm
Overall Width
212.1mm
Overall Length
260mm
Päritoluriik
Germany