ABB Inverter Drive, 0.25 kW, 1 Phase, 230 V, 2.2 A, ACS50 Series

RS tootekood: 493-1015Bränd: ABBTootja Part nr.: ACS50-01E-02A2-2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Power Rating

0.25 kW

Phase

1

Supply Voltage

230 V

Current Rating

2.2 A

Series

ACS50

IP Rating

IP20

Output Frequency

0 → 130Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

128mm

Overall Length

146.5mm

Overall Width

45mm

Toote üksikasjad

ACS55 Micro drive, Single Phase Input variable speed drive (VSD)

An easy to use range of drives designed specifically for the control of low-power motors which do not require the control sophistication of more complex drive units, designed to give the benefits of variable control to users of simple motor starters. Easy to set up, programme and control the motor speed when using the optional potentiometer unit (stock no 493-1059)

The motor control is scalar control, so is suitable for simple applications without the need for highly accurate speed or torque control. Like fans, pumps, simple conveyors and simple machines. The simple interface is designed to introduce users of DOL starters to the advantages of variable speed.

Approvals

CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant

ABB - ACS Range

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ABB Inverter Drive, 0.25 kW, 1 Phase, 230 V, 2.2 A, ACS50 Series

P.O.A.

ABB Inverter Drive, 0.25 kW, 1 Phase, 230 V, 2.2 A, ACS50 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Power Rating

0.25 kW

Phase

1

Supply Voltage

230 V

Current Rating

2.2 A

Series

ACS50

IP Rating

IP20

Output Frequency

0 → 130Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

128mm

Overall Length

146.5mm

Overall Width

45mm

Toote üksikasjad

ACS55 Micro drive, Single Phase Input variable speed drive (VSD)

An easy to use range of drives designed specifically for the control of low-power motors which do not require the control sophistication of more complex drive units, designed to give the benefits of variable control to users of simple motor starters. Easy to set up, programme and control the motor speed when using the optional potentiometer unit (stock no 493-1059)

The motor control is scalar control, so is suitable for simple applications without the need for highly accurate speed or torque control. Like fans, pumps, simple conveyors and simple machines. The simple interface is designed to introduce users of DOL starters to the advantages of variable speed.

Approvals

CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant

ABB - ACS Range

Teid võib huvitada