ABB, ABB Compact, Panel Mount Red LED Push Button, 22mm Cutout, IP66, Round, 110 → 130V

RS tootekood: 822-4150Bränd: ABBTootja Part nr.: CL-515R
brand-logo
Kuva kõik kategoorias Pilot Lights

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Voltage Rating

110 → 130V

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

ABB Compact

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic

Päritoluriik

China

Toote üksikasjad

Pilot Lights - LED Type

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ABB, ABB Compact, Panel Mount Red LED Push Button, 22mm Cutout, IP66, Round, 110 → 130V

P.O.A.

ABB, ABB Compact, Panel Mount Red LED Push Button, 22mm Cutout, IP66, Round, 110 → 130V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Voltage Rating

110 → 130V

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

ABB Compact

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic

Päritoluriik

China

Toote üksikasjad

Pilot Lights - LED Type

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Teid võib huvitada