ABB IS2 Series Galvanised Steel Horizontal Profile, 45mm W, 690mm L For Use With IS2 Enclosures for Automation

RS Stock No.: 248-7792Brand: ABBManufacturers Part No.: EA8003
brand-logo
View all in Enclosure Profile and Rails

Technical Document

Specifications

Brand

ABB

Product Type

Horizontal Profile

Series

IS2

Width

45mm

Length

690mm

Material

Galvanised Steel

For Use With

IS2 Enclosures for Automation

Country of Origin

Italy

Stock information temporarily unavailable.

€ 93.00

€ 93.00 Each (Exc. Vat)

€ 113.46

€ 113.46 Each (inc. VAT)

ABB IS2 Series Galvanised Steel Horizontal Profile, 45mm W, 690mm L For Use With IS2 Enclosures for Automation

€ 93.00

€ 93.00 Each (Exc. Vat)

€ 113.46

€ 113.46 Each (inc. VAT)

ABB IS2 Series Galvanised Steel Horizontal Profile, 45mm W, 690mm L For Use With IS2 Enclosures for Automation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Horizontal Profile

Series

IS2

Width

45mm

Length

690mm

Material

Galvanised Steel

For Use With

IS2 Enclosures for Automation

Country of Origin

Italy