ABB ESB16-11N-01 ESB Contactor, 24 V Coil, 2-Pole, 16 A, 3.7 kW, 1NO + 1NC

RS Stock No.: 211-1567Brand: ABBManufacturers Part No.: ESB16-11N-01
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

2

Contact Current Rating

16 A

Range

ESB16-11N-01

Power Rating

3.7 kW

Series

ESB

Function

Safety

Normal State Configuration

1NO + 1NC

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 67.50

€ 67.50 Each (Exc. Vat)

€ 83.70

€ 83.70 Each (inc. VAT)

ABB ESB16-11N-01 ESB Contactor, 24 V Coil, 2-Pole, 16 A, 3.7 kW, 1NO + 1NC

€ 67.50

€ 67.50 Each (Exc. Vat)

€ 83.70

€ 83.70 Each (inc. VAT)

ABB ESB16-11N-01 ESB Contactor, 24 V Coil, 2-Pole, 16 A, 3.7 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

2

Contact Current Rating

16 A

Range

ESB16-11N-01

Power Rating

3.7 kW

Series

ESB

Function

Safety

Normal State Configuration

1NO + 1NC

Country of Origin

Bulgaria