Technical Document
Specifications
Brand
ABBType
Cable
Length
0.1mm
For Use With
Modular Boards - System pro E Power
Width
100mm
Material
Aluminium
Series
IS2
Country of Origin
Italy
€ 32.40
€ 32.40 Each (Exc. Vat)
€ 40.18
€ 40.18 Each (inc. VAT)
ABB EV1045 LED Cable
1
€ 32.40
€ 32.40 Each (Exc. Vat)
€ 40.18
€ 40.18 Each (inc. VAT)
ABB EV1045 LED Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBType
Cable
Length
0.1mm
For Use With
Modular Boards - System pro E Power
Width
100mm
Material
Aluminium
Series
IS2
Country of Origin
Italy