Black Panel Mount Buzzer, 28 mm Diameter, 230 V ac, 90dB at 1 Metre

RS tootekood: 186-539Bränd: ABBTootja Part nr.: KB1-4140
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Supply Voltage

230 V ac

Decibels at 1 Metre

90dB

Current Type

AC

Mounting Style

Panel Mount

Diameter

28 mm

Minimum Decibel

80dB

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Päritoluriik

Germany

Toote üksikasjad

Buzzers

A selection of buzzers designed to be used with the ABB 22mm modular range.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Black Panel Mount Buzzer, 28 mm Diameter, 230 V ac, 90dB at 1 Metre

P.O.A.

Black Panel Mount Buzzer, 28 mm Diameter, 230 V ac, 90dB at 1 Metre
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Supply Voltage

230 V ac

Decibels at 1 Metre

90dB

Current Type

AC

Mounting Style

Panel Mount

Diameter

28 mm

Minimum Decibel

80dB

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Päritoluriik

Germany

Toote üksikasjad

Buzzers

A selection of buzzers designed to be used with the ABB 22mm modular range.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Teid võib huvitada