Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
100A
IP Rating
IP20
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
100mm
Width
93mm
Depth
63mm
Maximum Operating Temperature
+40°C
Stock information temporarily unavailable.
Price on Asking
ABB 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20
1
Price on Asking
ABB 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
100A
IP Rating
IP20
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
100mm
Width
93mm
Depth
63mm
Maximum Operating Temperature
+40°C