ABB 3P Pole DIN Rail Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

RS tootekood: 686-7290Bränd: ABBTootja Part nr.: OT125F3 1SCA105033R1001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

3P

Maximum Current

125A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

45kW

Voltage Rating

750V ac

Electrical Phase

3

Handle Colour

Black

Model Number

OT125F3

Auxiliary Contacts Available

No

Switch Rating

2.5kA

Length

100mm

Width

70mm

Depth

74mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Päritoluriik

Finland

Toote üksikasjad

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Lao andmed ajutiselt ei ole saadaval.

€ 135,00

€ 135,00 tk (ilma käibemaksuta)

€ 164,70

€ 164,70 tk (koos käibemaksuga)

ABB 3P Pole DIN Rail Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

€ 135,00

€ 135,00 tk (ilma käibemaksuta)

€ 164,70

€ 164,70 tk (koos käibemaksuga)

ABB 3P Pole DIN Rail Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 135,00
5 - 9€ 127,00
10 - 24€ 119,00
25 - 49€ 112,00
50+€ 104,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

3P

Maximum Current

125A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

45kW

Voltage Rating

750V ac

Electrical Phase

3

Handle Colour

Black

Model Number

OT125F3

Auxiliary Contacts Available

No

Switch Rating

2.5kA

Length

100mm

Width

70mm

Depth

74mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Päritoluriik

Finland

Toote üksikasjad

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.