ABB 4P Pole Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

RS Stock No.: 489-1692Brand: ABBManufacturers Part No.: OT25E4
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

25A

IP Rating

IP20

Power Rating

9kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

60mm

Width

35mm

Depth

40mm

Maximum Operating Temperature

+40°C

Product details

4 Pole Base & DIN Rail Mounting,5mm shaft fitting

5mm shaft size
Similar features to the 3-pole version

Price on Asking

ABB 4P Pole Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

Price on Asking

ABB 4P Pole Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

25A

IP Rating

IP20

Power Rating

9kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

60mm

Width

35mm

Depth

40mm

Maximum Operating Temperature

+40°C

Product details

4 Pole Base & DIN Rail Mounting,5mm shaft fitting

5mm shaft size
Similar features to the 3-pole version