ABB 4P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

RS tootekood: 489-1715Bränd: ABBTootja Part nr.: OT32E4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

4P

Maximum Current

40A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

70mm

Width

48mm

Depth

40mm

Maximum Operating Temperature

+40°C

Toote üksikasjad

4 Pole Base & DIN Rail Mounting,5mm shaft fitting

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ABB 4P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20

P.O.A.

ABB 4P Pole Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

4P

Maximum Current

40A

IP Rating

IP20

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

70mm

Width

48mm

Depth

40mm

Maximum Operating Temperature

+40°C

Toote üksikasjad

4 Pole Base & DIN Rail Mounting,5mm shaft fitting