ABB 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20

RS Stock No.: 489-1737Brand: ABBManufacturers Part No.: OT45E3
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

63A

IP Rating

IP20

Power Rating

22kW

Voltage Rating

415V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

62.6mm

Width

52.5mm

Depth

91.5mm

Product details

3 Pole, Base & DIN Rail Mounting,5mm shaft fitting

Easy to install; just clip onto a standard DIN rail5 and 6mm shaft sizeOn-OffIP20 protection ratingRated insulation voltage: 750VAccessories available: for extension shafts see typically stock no. 686-7304, and for handles see typically stock no. 686-7351 and range.

Stock information temporarily unavailable.

Price on Asking

ABB 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20

Price on Asking

ABB 3P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

63A

IP Rating

IP20

Power Rating

22kW

Voltage Rating

415V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

62.6mm

Width

52.5mm

Depth

91.5mm

Product details

3 Pole, Base & DIN Rail Mounting,5mm shaft fitting

Easy to install; just clip onto a standard DIN rail5 and 6mm shaft sizeOn-OffIP20 protection ratingRated insulation voltage: 750VAccessories available: for extension shafts see typically stock no. 686-7304, and for handles see typically stock no. 686-7351 and range.