ABB System Pro M Compact S200U MCB3P, 13A Curve C, 240V AC, 10 kA Breaking Capacity

RS tootekood: 862-1504Bränd: ABBTootja Part nr.: S203U-C13
Kuva kõik kategoorias MCBs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

3

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200U

Width

92mm

Length

52.5mm

Depth

77.8mm

Model Number

S203U-C13

Päritoluriik

Germany

Toote üksikasjad

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

ABB System Pro M Compact S200U MCB3P, 13A Curve C, 240V AC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200U MCB3P, 13A Curve C, 240V AC, 10 kA Breaking Capacity
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Number of Poles

3

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200U

Width

92mm

Length

52.5mm

Depth

77.8mm

Model Number

S203U-C13

Päritoluriik

Germany

Toote üksikasjad

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Teid võib huvitada