ABB SR2 Monobloc Series Steel Wall Box, IP65, 800 mm x 600 mm x 250mm

RS tootekood: 768-5702Bränd: ABBTootja Part nr.: SRN8625K SR2-SRN8625K
brand-logo
Kuva kõik kategoorias Seinakarbid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

External Height

800 mm

External Width

600 mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

SR2 Monobloc

External Mounting Type

Bracket

Internal Mounting Type

Panel

Fixing Kit

No

Päritoluriik

Italy

Toote üksikasjad

SR2 Monobloc Enclosure

The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.

Approvals

UL (Underwriters Laboratories) and CSA (Canadian Standards Association) Type 12 marks.

Standards

CEI EN 62208, CEI EN 60439-1, IEC61439-1-2.

Lao andmed ajutiselt ei ole saadaval.

€ 401,00

€ 401,00 tk (ilma käibemaksuta)

€ 497,24

€ 497,24 tk (koos käibemaksuga)

ABB SR2 Monobloc Series Steel Wall Box, IP65, 800 mm x 600 mm x 250mm

€ 401,00

€ 401,00 tk (ilma käibemaksuta)

€ 497,24

€ 497,24 tk (koos käibemaksuga)

ABB SR2 Monobloc Series Steel Wall Box, IP65, 800 mm x 600 mm x 250mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

External Height

800 mm

External Width

600 mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

SR2 Monobloc

External Mounting Type

Bracket

Internal Mounting Type

Panel

Fixing Kit

No

Päritoluriik

Italy

Toote üksikasjad

SR2 Monobloc Enclosure

The range of ABB IP65 rated SR2 monobloc enclosures are made from steel. The wall-mounted enclosures are designed to fulfil the typical needs of the builder or installer of control panels.

Approvals

UL (Underwriters Laboratories) and CSA (Canadian Standards Association) Type 12 marks.

Standards

CEI EN 62208, CEI EN 60439-1, IEC61439-1-2.