Technical Document
Specifications
Brand
AbraconMaximum Output Frequency
460MHz
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
TSSOP-16
Pin Count
14
Maximum Operating Supply Voltage
3.6 V
€ 12.40
€ 6.20 Each (In a Pack of 2) (Exc. Vat)
€ 15.38
€ 7.688 Each (In a Pack of 2) (inc. VAT)
Abracon AB-557-03-HCHC-F-L-C-T, Frequency Synthesizer 1 3.6 V 14-Pin TSSOP-16
Select packaging type
Standard
2
€ 12.40
€ 6.20 Each (In a Pack of 2) (Exc. Vat)
€ 15.38
€ 7.688 Each (In a Pack of 2) (inc. VAT)
Abracon AB-557-03-HCHC-F-L-C-T, Frequency Synthesizer 1 3.6 V 14-Pin TSSOP-16
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconMaximum Output Frequency
460MHz
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
TSSOP-16
Pin Count
14
Maximum Operating Supply Voltage
3.6 V