Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AbraconStandard Frequency
4MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC49/US
Length
11.4mm
Width_SC_PC
4.7mm
Height
4.2mm
Dimensions
11.4 x 4.7 x 4.2mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-40°C
Päritoluriik
China
Toote üksikasjad
ABLS Series
Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.
€ 4,39
€ 0,439 tk (rullis) (ilma käibemaksuta)
€ 5,36
€ 0,536 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
10
€ 4,39
€ 0,439 tk (rullis) (ilma käibemaksuta)
€ 5,36
€ 0,536 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AbraconStandard Frequency
4MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC49/US
Length
11.4mm
Width_SC_PC
4.7mm
Height
4.2mm
Dimensions
11.4 x 4.7 x 4.2mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-40°C
Päritoluriik
China
Toote üksikasjad
ABLS Series
Abracon ABLS series HC/49US (AT49) SMD low profile crystal has tight stability and extended temperature.