Abracon 4.9152MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm

RS tootekood: 703-1786Bränd: AbraconTootja Part nr.: ABLS-4.9152MHz-B2
brand-logo
Kuva kõik kategoorias Crystal Units

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Standard Frequency

4.9152MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.5mm

Width_SC_PC

4.7mm

Height

4.2mm

Dimensions

11.5 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

180Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Päritoluriik

China

Toote üksikasjad

ABLS

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
AKER 4.9152MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
€ 0,814tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 2,85

€ 0,285 tk (pakis 10) (ilma käibemaksuta)

€ 3,48

€ 0,348 tk (pakis 10) (koos käibemaksuga)

Abracon 4.9152MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm

€ 2,85

€ 0,285 tk (pakis 10) (ilma käibemaksuta)

€ 3,48

€ 0,348 tk (pakis 10) (koos käibemaksuga)

Abracon 4.9152MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
AKER 4.9152MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
€ 0,814tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Standard Frequency

4.9152MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.5mm

Width_SC_PC

4.7mm

Height

4.2mm

Dimensions

11.5 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

180Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Päritoluriik

China

Toote üksikasjad

ABLS

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
AKER 4.9152MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
€ 0,814tk (pakis 5) (ilma käibemaksuta)