Technical Document
Specifications
Brand
AbraconStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
10pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
1mm
Dimensions
3.2 x 2.5 x 1mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
60Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China
€ 436.00
€ 0.436 Each (On a Reel of 1000) (Exc. Vat)
€ 540.64
€ 0.541 Each (On a Reel of 1000) (inc. VAT)
1000
€ 436.00
€ 0.436 Each (On a Reel of 1000) (Exc. Vat)
€ 540.64
€ 0.541 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
10pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
1mm
Dimensions
3.2 x 2.5 x 1mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
60Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China