Abracon 8MHz Crystal Unit ±20ppm SMD 4-Pin 6 x 3.5 x 1.2mm

RS tootekood: 171-2700Bränd: AbraconTootja Part nr.: ABMM2-8.000MHZ-E2-T
brand-logo
Kuva kõik kategoorias Crystal Units

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

6mm

Width_SC_PC

3.5mm

Height

1.2mm

Dimensions

6 x 3.5 x 1.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±20ppm

Series Resistance

72Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,61

€ 0,661 tk (pakis 10) (ilma käibemaksuta)

€ 8,20

€ 0,82 tk (pakis 10) (koos käibemaksuga)

Abracon 8MHz Crystal Unit ±20ppm SMD 4-Pin 6 x 3.5 x 1.2mm
Valige pakendi tüüp

€ 6,61

€ 0,661 tk (pakis 10) (ilma käibemaksuta)

€ 8,20

€ 0,82 tk (pakis 10) (koos käibemaksuga)

Abracon 8MHz Crystal Unit ±20ppm SMD 4-Pin 6 x 3.5 x 1.2mm
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

6mm

Width_SC_PC

3.5mm

Height

1.2mm

Dimensions

6 x 3.5 x 1.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±20ppm

Series Resistance

72Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more