Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)

RS tootekood: 250-5147Bränd: AbraconTootja Part nr.: AEACAD460065-S698
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Internal/External

External

RF Protocols

4G (LTE)

Frequency Range

698 → 2700 MHz

Antenna Physical Form

Whip

Connector Type

SMA Male

Antenna Mounting Type

Magnetic

Gain

5dBi

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Lead Length

3m

Connector Gender

Male

Lao andmed ajutiselt ei ole saadaval.

€ 23,00

€ 23,00 tk (ilma käibemaksuta)

€ 28,52

€ 28,52 tk (koos käibemaksuga)

Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
Valige pakendi tüüp

€ 23,00

€ 23,00 tk (ilma käibemaksuta)

€ 28,52

€ 28,52 tk (koos käibemaksuga)

Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 23,00
10 - 24€ 20,50
25 - 99€ 19,90
100 - 249€ 17,80
250+€ 17,10

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Internal/External

External

RF Protocols

4G (LTE)

Frequency Range

698 → 2700 MHz

Antenna Physical Form

Whip

Connector Type

SMA Male

Antenna Mounting Type

Magnetic

Gain

5dBi

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Lead Length

3m

Connector Gender

Male