Abracon AFAC5867-S698 Patch Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)

RS Stock No.: 250-5182Brand: AbraconManufacturers Part No.: AFAC5867-S698
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

698 → 2700 MHz

Antenna Mounting Type

Adhesive

Connector Type

IPEX

Includes Lead

Yes

Gain

2dBi

Antenna Directivity

Omnidirectional

€ 4,200.00

€ 4.20 Each (In a Bag of 1000) (Exc. Vat)

€ 5,208.00

€ 5.208 Each (In a Bag of 1000) (inc. VAT)

Abracon AFAC5867-S698 Patch Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)

€ 4,200.00

€ 4.20 Each (In a Bag of 1000) (Exc. Vat)

€ 5,208.00

€ 5.208 Each (In a Bag of 1000) (inc. VAT)

Abracon AFAC5867-S698 Patch Omnidirectional GSM & GPRS Antenna with IPEX Connector, 4G (LTE)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

698 → 2700 MHz

Antenna Mounting Type

Adhesive

Connector Type

IPEX

Includes Lead

Yes

Gain

2dBi

Antenna Directivity

Omnidirectional