Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Maximum Output Frequency
26MHz
Frequency Stability
±10ppm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
United States
€ 145.00
Each (Supplied on a Reel) (Exc. Vat)
€ 179.80
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 145.00
Each (Supplied on a Reel) (Exc. Vat)
€ 179.80
Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Maximum Output Frequency
26MHz
Frequency Stability
±10ppm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Dimensions
2.5 x 2 x 0.85mm
Length
2.5mm
Width_SC_PC
2mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
United States
