Abracon, 8MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHz-LC

RS tootekood: 703-2338Bränd: AbraconTootja Part nr.: ASE-8.000MHz-LC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Oscillator Type

Clock

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Toote üksikasjad

ASE

Crystal Oscillators 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Abracon, 8MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHZ-LC-T
€ 1,302tk (rullis 1000) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 2,95

€ 2,95 tk (ilma käibemaksuta)

€ 3,66

€ 3,66 tk (koos käibemaksuga)

Abracon, 8MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHz-LC

€ 2,95

€ 2,95 tk (ilma käibemaksuta)

€ 3,66

€ 3,66 tk (koos käibemaksuga)

Abracon, 8MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHz-LC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Abracon, 8MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHZ-LC-T
€ 1,302tk (rullis 1000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Abracon

Oscillator Type

Clock

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Toote üksikasjad

ASE

Crystal Oscillators 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Abracon, 8MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHZ-LC-T
€ 1,302tk (rullis 1000) (ilma käibemaksuta)