Technical Document
Specifications
Brand
AbraconResonance Frequency
20MHz
Frequency Tolerance
±0.5%
Load Capacitance
22pF
Package Type
SMD
Pin Count
3
Dimensions
3.7 x 3.1 x 1.0mm
€ 171.00
€ 0.171 Each (On a Reel of 1000) (Exc. Vat)
€ 212.04
€ 0.212 Each (On a Reel of 1000) (inc. VAT)
AWSCR-20.00CV-T, Ceramic Resonator, 20MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm
1000
€ 171.00
€ 0.171 Each (On a Reel of 1000) (Exc. Vat)
€ 212.04
€ 0.212 Each (On a Reel of 1000) (inc. VAT)
AWSCR-20.00CV-T, Ceramic Resonator, 20MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconResonance Frequency
20MHz
Frequency Tolerance
±0.5%
Load Capacitance
22pF
Package Type
SMD
Pin Count
3
Dimensions
3.7 x 3.1 x 1.0mm