Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABUS Security-CenterMaximum Current
150 mA
Maximum dc Voltage
24V
Contact Resistance
10Ω
Length
85mm
Width
25mm
Depth
23mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
85 x 25 x 23 mm
P.O.A.
ABUS Security-Center Vibration Sensor, 150 mA Max, 24V Max, -20°C → +60°C
1
P.O.A.
ABUS Security-Center Vibration Sensor, 150 mA Max, 24V Max, -20°C → +60°C
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABUS Security-CenterMaximum Current
150 mA
Maximum dc Voltage
24V
Contact Resistance
10Ω
Length
85mm
Width
25mm
Depth
23mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
85 x 25 x 23 mm
