ABUS HDCC90002 CCTV Digital Video Recorder1024 x 768 pixels

RS Stock No.: 252-8331Brand: ABUS Security-CenterManufacturers Part No.: HDCC90002
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Series

Performance Line

Video Recorder Type

Digital Video Recorder

Model Number

HDCC90002

Resolution

1024 x 768 pixels

Number of Channels

4

Frame Rate

100fps

Hard Drive

Internal

Maximum Hard Drive Capacity

10TB

Audio

Line In: 4 x RCA (2,0 V p-p, 1000 Ω), Audio Out: 1 x RCA (1000 Ω)

Height

48 mm

Width

380mm

PTZ

Coax

Plug and Play

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 655.00

€ 655.00 Each (Exc. Vat)

€ 799.10

€ 799.10 Each (inc. VAT)

ABUS HDCC90002 CCTV Digital Video Recorder1024 x 768 pixels

€ 655.00

€ 655.00 Each (Exc. Vat)

€ 799.10

€ 799.10 Each (inc. VAT)

ABUS HDCC90002 CCTV Digital Video Recorder1024 x 768 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Performance Line

Video Recorder Type

Digital Video Recorder

Model Number

HDCC90002

Resolution

1024 x 768 pixels

Number of Channels

4

Frame Rate

100fps

Hard Drive

Internal

Maximum Hard Drive Capacity

10TB

Audio

Line In: 4 x RCA (2,0 V p-p, 1000 Ω), Audio Out: 1 x RCA (1000 Ω)

Height

48 mm

Width

380mm

PTZ

Coax

Plug and Play

Yes

Country of Origin

China