ABUS NVR10031P CCTV Network Video Recorder (NVR)1024 x 768 pixels

RS Stock No.: 180-150Brand: ABUS Security-CenterManufacturers Part No.: NVR10031P
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10031P

Resolution

1024 x 768 pixels

Number of Channels

16

Frame Rate

400fps

Hard Drive

Internal

Country of Origin

China

Stock information temporarily unavailable.

€ 1,720.00

€ 1,720.00 Each (Exc. Vat)

€ 2,098.40

€ 2,098.40 Each (inc. VAT)

ABUS NVR10031P CCTV Network Video Recorder (NVR)1024 x 768 pixels

€ 1,720.00

€ 1,720.00 Each (Exc. Vat)

€ 2,098.40

€ 2,098.40 Each (inc. VAT)

ABUS NVR10031P CCTV Network Video Recorder (NVR)1024 x 768 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10031P

Resolution

1024 x 768 pixels

Number of Channels

16

Frame Rate

400fps

Hard Drive

Internal

Country of Origin

China